82.4V Clamp 2.4A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82.4V Clamp 2.4A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
DO-219AB SFM

SMF51A-HM3-18

DigiKey Part Number
SMF51A-HM3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMF51A-HM3-18
Description
TVS DIODE 51VWM 82.4VC DO219AB
Customer Reference
Detailed Description
82.4V Clamp 2.4A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
200W
Mfr
Power Line Protection
No
Series
Capacitance @ Frequency
151pF @ 1MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C (TJ)
Part Status
Obsolete
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
51V
Package / Case
DO-219AB
Voltage - Breakdown (Min)
56.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
82.4V
Base Product Number
Current - Peak Pulse (10/1000µs)
2.4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types