


SMF48A-M3-08 | |
---|---|
DigiKey Part Number | 112-SMF48A-M3-08TR-ND - Tape & Reel (TR) 112-SMF48A-M3-08CT-ND - Cut Tape (CT) 112-SMF48A-M3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF48A-M3-08 |
Description | TVS DIODE 48VWM 77.4VC DO219AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 2.6A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 2.6A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 161pF @ 1MHz | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.30000 | kr.2.30 |
10 | kr.1.57400 | kr.15.74 |
100 | kr.1.06240 | kr.106.24 |
500 | kr.0.82560 | kr.412.80 |
1.000 | kr.0.71040 | kr.710.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.71051 | kr.2,131.53 |
6.000 | kr.0.64569 | kr.3,874.14 |
9.000 | kr.0.61265 | kr.5,513.85 |
15.000 | kr.0.57552 | kr.8,632.80 |
21.000 | kr.0.55352 | kr.11,623.92 |
30.000 | kr.0.49920 | kr.14,976.00 |
75.000 | kr.0.48921 | kr.36,690.75 |
Unit Price without VAT: | kr.2.30000 |
---|---|
Unit Price with VAT: | kr.2.87500 |