


SMF45A-M3-18 | |
|---|---|
DigiKey Part Number | 112-SMF45A-M3-18TR-ND - Tape & Reel (TR) 112-SMF45A-M3-18CT-ND - Cut Tape (CT) 112-SMF45A-M3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF45A-M3-18 |
Description | TVS DIODE 45VWM 72.7VC DO219AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 2.8A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 72.7V | |
Current - Peak Pulse (10/1000µs) | 2.8A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 162pF @ 1MHz | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.30000 | kr.2.30 |
| 10 | kr.1.57400 | kr.15.74 |
| 100 | kr.1.05600 | kr.105.60 |
| 500 | kr.0.82560 | kr.412.80 |
| 1.000 | kr.0.60800 | kr.608.00 |
| 2.000 | kr.0.59731 | kr.1,194.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.60460 | kr.6,046.00 |
| 20.000 | kr.0.55660 | kr.11,132.00 |
| 30.000 | kr.0.53214 | kr.15,964.20 |
| 50.000 | kr.0.52685 | kr.26,342.50 |
| 70.000 | kr.0.48839 | kr.34,187.30 |
| 100.000 | kr.0.48800 | kr.48,800.00 |
| Unit Price without VAT: | kr.2.30000 |
|---|---|
| Unit Price with VAT: | kr.2.87500 |

