SMF43A-M3-08 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 204
Unit Price: kr.3.80000
Datasheet
69.4V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
69.4V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
DO-219AB SFM

SMF43A-M3-08

DigiKey Part Number
SMF43A-M3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMF43A-M3-08
Description
TVS DIODE 43VWM 69.4VC DO219AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
69.4V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
2.9A
Mfr
Power - Peak Pulse
200W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
165pF @ 1MHz
Type
Zener
Operating Temperature
-65°C ~ 175°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
43V
Package / Case
DO-219AB
Voltage - Breakdown (Min)
47.8V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
69.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PTVS64VS1UTR,115Nexperia USA Inc.2041727-PTVS64VS1UTR,115CT-NDkr.3.80000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.000kr.0.61348kr.18,404.40
60.000kr.0.57694kr.34,616.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.61348
Unit Price with VAT:kr.0.76685