SMF43A-E3-08 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 1.833
Unit Price: kr.3.36000
Datasheet

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.0.58918
Datasheet

Similar


Nexperia USA Inc.
In Stock: 10.334
Unit Price: kr.3.68000
Datasheet
69.4V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
69.4V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
DO-219AB SFM

SMF43A-E3-08

DigiKey Part Number
112-SMF43A-E3-08TR-ND - Tape & Reel (TR)
112-SMF43A-E3-08CT-ND - Cut Tape (CT)
112-SMF43A-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF43A-E3-08
Description
TVS DIODE 43VWM 69.4VC DO219AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
69.4V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
2.9A
Mfr
Power - Peak Pulse
200W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
165pF @ 1MHz
Type
Zener
Operating Temperature
-65°C ~ 175°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
43V
Package / Case
DO-219AB
Voltage - Breakdown (Min)
47.8V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
69.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMF43ALittelfuse Inc.1.833F5830CT-NDkr.3.36000Direct
SMF43AEaton - Electronics Division0283-SMF43ATR-NDkr.0.58918Direct
PTVS43VS1UR,115Nexperia USA Inc.10.3341727-5874-1-NDkr.3.68000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.87000kr.3.87
10kr.2.37800kr.23.78
100kr.1.51460kr.151.46
500kr.1.14120kr.570.60
1.000kr.1.02068kr.1,020.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.86735kr.2,602.05
6.000kr.0.79008kr.4,740.48
9.000kr.0.75069kr.6,756.21
15.000kr.0.70642kr.10,596.30
21.000kr.0.68021kr.14,284.41
30.000kr.0.65472kr.19,641.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.87000
Unit Price with VAT:kr.4.83750