


SMF40A-E3-08 | |
|---|---|
DigiKey Part Number | SMF40A-E3-08GITR-ND - Tape & Reel (TR) SMF40A-E3-08GICT-ND - Cut Tape (CT) SMF40A-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF40A-E3-08 |
Description | TVS DIODE 40VWM 64.5VC DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 3.1A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.1A |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 172pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 40V | Package / Case DO-219AB |
Voltage - Breakdown (Min) 44.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 64.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.2.37800 | kr.23.78 |
| 100 | kr.1.51460 | kr.151.46 |
| 500 | kr.1.14120 | kr.570.60 |
| 1.000 | kr.1.02068 | kr.1,020.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.86735 | kr.2,602.05 |
| 6.000 | kr.0.79008 | kr.4,740.48 |
| 9.000 | kr.0.75069 | kr.6,756.21 |
| 15.000 | kr.0.70642 | kr.10,596.30 |
| 21.000 | kr.0.68021 | kr.14,284.41 |
| 30.000 | kr.0.65472 | kr.19,641.60 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |

