


SMF24A-M3-08 | |
|---|---|
DigiKey Part Number | SMF24A-M3-08GITR-ND - Tape & Reel (TR) SMF24A-M3-08GICT-ND - Cut Tape (CT) SMF24A-M3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF24A-M3-08 |
Description | TVS DIODE 24VWM 38.9VC DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 5.1A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.1A |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 244pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-219AB |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTVS64VS1UTR,115 | Nexperia USA Inc. | 204 | 1727-PTVS64VS1UTR,115CT-ND | kr.3.80000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.2.40300 | kr.24.03 |
| 100 | kr.1.53050 | kr.153.05 |
| 500 | kr.1.15350 | kr.576.75 |
| 1.000 | kr.1.03190 | kr.1,031.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.87716 | kr.2,631.48 |
| 6.000 | kr.0.79917 | kr.4,795.02 |
| 9.000 | kr.0.75941 | kr.6,834.69 |
| 15.000 | kr.0.71473 | kr.10,720.95 |
| 21.000 | kr.0.68827 | kr.14,453.67 |
| 30.000 | kr.0.66255 | kr.19,876.50 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |

