SMF24A-E3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diotec Semiconductor
In Stock: 0
Unit Price: kr.1.71000
Datasheet

Similar


Littelfuse Inc.
In Stock: 15.422
Unit Price: kr.4.63000
Datasheet
38.9V Clamp 5.1A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38.9V Clamp 5.1A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
DO-219AB SFM

SMF24A-E3-18

DigiKey Part Number
SMF24A-E3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMF24A-E3-18
Description
TVS DIODE 24VWM 38.9VC DO219AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
38.9V Clamp 5.1A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
5.1A
Mfr
Power - Peak Pulse
200W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
244pF @ 1MHz
Type
Zener
Operating Temperature
-65°C ~ 175°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
24V
Package / Case
DO-219AB
Voltage - Breakdown (Min)
26.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
38.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMF24ADiotec Semiconductor04878-SMF24ACT-NDkr.1.71000Similar
SZSMF24AT1GLittelfuse Inc.15.422F11651CT-NDkr.4.63000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.70103kr.35,051.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.70103
Unit Price with VAT:kr.0.87629