DO-219AB SFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-219AB SFM
DO-219AB SFM

SMF22A-E3-08

DigiKey Part Number
SMF22A-E3-08GITR-ND - Tape & Reel (TR)
SMF22A-E3-08GICT-ND - Cut Tape (CT)
SMF22A-E3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF22A-E3-08
Description
TVS DIODE 22VWM 35.5VC DO219AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
35.5V Clamp 5.6A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
5.6A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
271pF @ 1MHz
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-219AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36.770
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.16000kr.1.16
10kr.0.75500kr.7.55
100kr.0.63860kr.63.86
500kr.0.62566kr.312.83
1.000kr.0.59985kr.599.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.65874kr.1,976.22
6.000kr.0.59777kr.3,586.62
9.000kr.0.56668kr.5,100.12
15.000kr.0.53174kr.7,976.10
21.000kr.0.51105kr.10,732.05
30.000kr.0.45150kr.13,545.00
75.000kr.0.44679kr.33,509.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.16000
Unit Price with VAT:kr.1.45000