SMF11A-M3-08 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 3.033
Unit Price: kr.3.80000
Datasheet
18.2V Clamp 11A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18.2V Clamp 11A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
DO-219AB SFM

SMF11A-M3-08

DigiKey Part Number
SMF11A-M3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMF11A-M3-08
Description
TVS DIODE 11VWM 18.2VC DO219AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18.2V Clamp 11A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
11A
Mfr
Power - Peak Pulse
200W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
509pF @ 1MHz
Type
Zener
Operating Temperature
-65°C ~ 175°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
11V
Package / Case
DO-219AB
Voltage - Breakdown (Min)
12.2V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
18.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PTVS12VS1UTR,115Nexperia USA Inc.3.0331727-1386-1-NDkr.3.80000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.000kr.0.71079kr.21,323.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.71079
Unit Price with VAT:kr.0.88849