


SMF11A-HM3-08 | |
|---|---|
DigiKey Part Number | 112-SMF11A-HM3-08TR-ND - Tape & Reel (TR) 112-SMF11A-HM3-08CT-ND - Cut Tape (CT) 112-SMF11A-HM3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF11A-HM3-08 |
Description | TVS DIODE 11VWM 18.2VC DO219AB |
Customer Reference | |
Detailed Description | 18.2V Clamp 11A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 200W |
Mfr | Power Line Protection No |
Series | Capacitance @ Frequency 509pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 11V | Package / Case DO-219AB |
Voltage - Breakdown (Min) 12.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 18.2V | Base Product Number |
Current - Peak Pulse (10/1000µs) 11A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.80017 | kr.2,400.51 |
| 6.000 | kr.0.72784 | kr.4,367.04 |
| 9.000 | kr.0.69098 | kr.6,218.82 |
| 15.000 | kr.0.64954 | kr.9,743.10 |
| 21.000 | kr.0.62499 | kr.13,124.79 |
| 30.000 | kr.0.60113 | kr.18,033.90 |
| Unit Price without VAT: | kr.0.80017 |
|---|---|
| Unit Price with VAT: | kr.1.00021 |

