


SMF11A-HM3-08 | |
|---|---|
DigiKey Part Number | 112-SMF11A-HM3-08TR-ND - Tape & Reel (TR) 112-SMF11A-HM3-08CT-ND - Cut Tape (CT) 112-SMF11A-HM3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF11A-HM3-08 |
Description | TVS DIODE 11VWM 18.2VC DO219AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 11A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11V | |
Voltage - Breakdown (Min) | 12.2V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 11A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 509pF @ 1MHz | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.33000 | kr.3.33 |
| 10 | kr.2.06700 | kr.20.67 |
| 100 | kr.1.31390 | kr.131.39 |
| 500 | kr.0.98740 | kr.493.70 |
| 1.000 | kr.0.88205 | kr.882.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.74793 | kr.2,243.79 |
| 6.000 | kr.0.68031 | kr.4,081.86 |
| 9.000 | kr.0.64585 | kr.5,812.65 |
| 15.000 | kr.0.60711 | kr.9,106.65 |
| 21.000 | kr.0.58417 | kr.12,267.57 |
| 30.000 | kr.0.52480 | kr.15,744.00 |
| 75.000 | kr.0.52000 | kr.39,000.00 |
| Unit Price without VAT: | kr.3.33000 |
|---|---|
| Unit Price with VAT: | kr.4.16250 |

