Similar



SMCJ85CAHE3_A/I | |
|---|---|
DigiKey Part Number | SMCJ85CAHE3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ85CAHE3_A/I |
Description | TVS DIODE 85VWM 137VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 10.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ85CAHE3_A/I Models |
Category | Current - Peak Pulse (10/1000µs) 10.9A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 85V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 94.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 137V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC100CA | Taiwan Semiconductor Corporation | 5.980 | 1801-1.5SMC100CACT-ND | kr.6.66000 | Similar |
| SMCJ85CA | Taiwan Semiconductor Corporation | 1.107 | SMCJ85CAFSCT-ND | kr.6.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.2.45592 | kr.8,595.72 |
| 7.000 | kr.2.28545 | kr.15,998.15 |
| 10.500 | kr.2.23010 | kr.23,416.05 |
| Unit Price without VAT: | kr.2.45592 |
|---|---|
| Unit Price with VAT: | kr.3.06990 |



