


SMCJ85CA-E3/9AT | |
|---|---|
DigiKey Part Number | 112-SMCJ85CA-E3/9ATTR-ND - Tape & Reel (TR) 112-SMCJ85CA-E3/9ATCT-ND - Cut Tape (CT) 112-SMCJ85CA-E3/9ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ85CA-E3/9AT |
Description | TVS DIODE 85VWM 137VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 10.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ85CA-E3/9AT Models |
Category | Current - Peak Pulse (10/1000µs) 10.9A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 85V | Supplier Device Package |
Voltage - Breakdown (Min) 94.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 137V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ85CA-E3/57T | Vishay General Semiconductor - Diodes Division | 1.743 | SMCJ85CA-E3/57TGICT-ND | kr.7.10000 | Direct |
| SM15T100CA | STMicroelectronics | 7.774 | 497-6480-1-ND | kr.10.46000 | Direct |
| SMCJ85CA | Taiwan Semiconductor Corporation | 1.107 | SMCJ85CAFSCT-ND | kr.6.66000 | Direct |
| SMCJ85CA | Bourns Inc. | 9.715 | SMCJ85CABCT-ND | kr.6.91000 | Direct |
| SMCJ85CA | Littelfuse Inc. | 1.246 | SMCJ85CALFCT-ND | kr.6.15000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.10000 | kr.7.10 |
| 10 | kr.4.42500 | kr.44.25 |
| 100 | kr.2.89100 | kr.289.10 |
| 500 | kr.2.23118 | kr.1,115.59 |
| 1.000 | kr.2.01866 | kr.2,018.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.1.71618 | kr.6,006.63 |
| 7.000 | kr.1.58530 | kr.11,097.10 |
| 10.500 | kr.1.51864 | kr.15,945.72 |
| 17.500 | kr.1.44373 | kr.25,265.27 |
| 24.500 | kr.1.39938 | kr.34,284.81 |
| 35.000 | kr.1.35630 | kr.47,470.50 |
| Unit Price without VAT: | kr.7.10000 |
|---|---|
| Unit Price with VAT: | kr.8.87500 |

