Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar



SMCJ78CAHE3/57T | |
|---|---|
DigiKey Part Number | SMCJ78CAHE3/57T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ78CAHE3/57T |
Description | TVS DIODE 78VWM 126VC DO214AB |
Customer Reference | |
Detailed Description | 126V Clamp 11.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ78CAHE3/57T Models |
Category | Current - Peak Pulse (10/1000µs) 11.9A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 78V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 86.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 126V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ78CA-E3/57T | Vishay General Semiconductor - Diodes Division | 1.742 | SMCJ78CA-E3/57TGICT-ND | kr.7.10000 | Direct |
| SMCJ78CA-M3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCJ78CA-M3/57T-ND | kr.2.46335 | Direct |
| SMCJ78CAHE3_A/H | Vishay General Semiconductor - Diodes Division | 0 | SMCJ78CAHE3_A/H-ND | kr.2.46372 | Direct |
| ATV15C780JB-HF | Comchip Technology | 0 | ATV15C780JB-HF-ND | kr.2.56001 | Direct |
| SMCJ78CA-HR | Littelfuse Inc. | 0 | SMCJ78CA-HR-ND | kr.112.76958 | Direct |








