
SMCJ75A-E3/9AT | |
---|---|
DigiKey Part Number | 112-SMCJ75A-E3/9ATTR-ND - Tape & Reel (TR) 112-SMCJ75A-E3/9ATCT-ND - Cut Tape (CT) 112-SMCJ75A-E3/9ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ75A-E3/9AT |
Description | TVS DIODE 75VWM 121VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 12.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.37000 | kr.2.37 |
10 | kr.2.30400 | kr.23.04 |
100 | kr.2.19520 | kr.219.52 |
500 | kr.1.72916 | kr.864.58 |
1.000 | kr.1.44000 | kr.1,440.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.500 | kr.1.32339 | kr.4,631.86 |
7.000 | kr.1.21677 | kr.8,517.39 |
10.500 | kr.1.06320 | kr.11,163.60 |
Unit Price without VAT: | kr.2.37000 |
---|---|
Unit Price with VAT: | kr.2.96250 |