SMCJ7.0CA-M3/9AT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1.733
Unit Price: kr.6.91000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: kr.2.56001
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.112.76958
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.102.51780
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.4.00308

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.31872
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: kr.2.16777
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: kr.2.16777

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.50332
Datasheet

Similar


Bourns Inc.
In Stock: 1.206
Unit Price: kr.6.91000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.261
Unit Price: kr.6.40000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.594
Unit Price: kr.10.71000
Datasheet
12V Clamp 125A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12V Clamp 125A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB, SMC

SMCJ7.0CA-M3/9AT

DigiKey Part Number
SMCJ7.0CA-M3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ7.0CA-M3/9AT
Description
TVS DIODE 7VWM 12VC DO214AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12V Clamp 125A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
125A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
7V
Supplier Device Package
Voltage - Breakdown (Min)
7.78V
Base Product Number
Voltage - Clamping (Max) @ Ipp
12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ7.0CA-E3/57TVishay General Semiconductor - Diodes Division1.733SMCJ7.0CA-E3/57TGICT-NDkr.6.91000Direct
SMCJ7.0CAHE3/57TVishay General Semiconductor - Diodes Division0SMCJ7.0CAHE3/57T-NDkr.0.00000Direct
SMCJ7.0CAHE3/9ATVishay General Semiconductor - Diodes Division0SMCJ7.0CAHE3/9AT-NDkr.0.00000Direct
ATV15C7V0JB-HFComchip Technology0ATV15C7V0JB-HF-NDkr.2.56001Direct
SMCJ7.0CA-HRLittelfuse Inc.0SMCJ7.0CA-HR-NDkr.112.76958Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.2.74651kr.9,612.78
Manufacturers Standard Package
Unit Price without VAT:kr.2.74651
Unit Price with VAT:kr.3.43314