


SMCJ60A-E3/57T | |
|---|---|
DigiKey Part Number | SMCJ60A-E3/57TGITR-ND - Tape & Reel (TR) SMCJ60A-E3/57TGICT-ND - Cut Tape (CT) SMCJ60A-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ60A-E3/57T |
Description | TVS DIODE 60VWM 96.8VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 15.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 60V | Supplier Device Package |
Voltage - Breakdown (Min) 66.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 96.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ58A | Littelfuse Inc. | 592.547 | SMCJ58ALFCT-ND | kr.5.96000 | Similar |
| SMCJ60A | Bourns Inc. | 22.627 | SMCJ60ABCT-ND | kr.5.90000 | Similar |
| SMDJ60A-T7 | Littelfuse Inc. | 194 | 18-SMDJ60A-T7CT-ND | kr.10.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.47000 | kr.6.47 |
| 10 | kr.4.04500 | kr.40.45 |
| 100 | kr.2.63170 | kr.263.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | kr.1.87060 | kr.1,590.01 |
| 1.700 | kr.1.69889 | kr.2,888.11 |
| 2.550 | kr.1.61133 | kr.4,108.89 |
| 4.250 | kr.1.51293 | kr.6,429.95 |
| 5.950 | kr.1.45465 | kr.8,655.17 |
| 8.500 | kr.1.39799 | kr.11,882.92 |
| Unit Price without VAT: | kr.6.47000 |
|---|---|
| Unit Price with VAT: | kr.8.08750 |











