


SMCJ6.5AHE3/9AT | |
|---|---|
DigiKey Part Number | SMCJ6.5AHE3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ6.5AHE3/9AT |
Description | TVS DIODE 6.5VWM 11.2V DO214AB |
Customer Reference | |
Detailed Description | 11.2V Clamp 133.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 133.9A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6.5V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 7.22V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ6.5A-M3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCJ6.5A-M3/9AT-ND | kr.2.39208 | Direct |
| SMCJ6.5AHE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | SMCJ6.5AHE3_A/I-ND | kr.2.52097 | Direct |
| SMCJ6.5E3/TR13 | Microchip Technology | 0 | SMCJ6.5E3/TR13-ND | kr.3.71017 | Similar |
| SMDJ6.5A | Littelfuse Inc. | 3.000 | 1294-SMDJ6.5A-CHP | kr.1.98918 | Similar |
| SMDJ6.5A-T7 | Littelfuse Inc. | 0 | SMDJ6.5A-T7-ND | kr.3.08568 | Similar |







