SMCJ58CAHE3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 2.997
Unit Price: kr.7.54000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.6.66000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1.540
Unit Price: kr.10.14000
Datasheet
93.6V Clamp 16A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
93.6V Clamp 16A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMCJ58CAHE3_A/I

DigiKey Part Number
SMCJ58CAHE3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ58CAHE3_A/I
Description
TVS DIODE 58VWM 93.6VC DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
93.6V Clamp 16A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ58CAHE3_A/I Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
16A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
58V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
64.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
93.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC68CATaiwan Semiconductor Corporation2.9971801-1.5SMC68CACT-NDkr.7.54000Similar
SMCJ58CATaiwan Semiconductor Corporation0SMCJ58CAFSCT-NDkr.6.66000Similar
SMCJ60CATaiwan Semiconductor Corporation1.540SMCJ60CAFSCT-NDkr.10.14000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.2.64985kr.9,274.47
Manufacturers Standard Package
Unit Price without VAT:kr.2.64985
Unit Price with VAT:kr.3.31231