Direct
Similar
Similar
Similar
Similar
Similar



SMCJ58A-M3/9AT | |
|---|---|
DigiKey Part Number | SMCJ58A-M3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ58A-M3/9AT |
Description | TVS DIODE 58VWM 93.6VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 16A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 16A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 58V | Supplier Device Package |
Voltage - Breakdown (Min) 64.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 93.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ58AHE3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCJ58AHE3/57TGITR-ND | kr.0.00000 | Direct |
| 1.5SMC68A | Taiwan Semiconductor Corporation | 0 | 1801-1.5SMC68ATR-ND | kr.1.45763 | Similar |
| 3.0SMCJ58A-13 | Diodes Incorporated | 4.572 | 3.0SMCJ58ADICT-ND | kr.6.78000 | Similar |
| 5.0SMDJ58A | Littelfuse Inc. | 0 | 5.0SMDJ58ACT-ND | kr.15.66000 | Similar |
| 5.0SMDJ58A-T7 | Littelfuse Inc. | 988 | 18-5.0SMDJ58A-T7CT-ND | kr.15.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | kr.1.70449 | kr.11,931.43 |
| Unit Price without VAT: | kr.1.70449 |
|---|---|
| Unit Price with VAT: | kr.2.13061 |







