


SMCJ58A-E3/9AT | |
|---|---|
DigiKey Part Number | 112-SMCJ58A-E3/9ATTR-ND - Tape & Reel (TR) 112-SMCJ58A-E3/9ATCT-ND - Cut Tape (CT) 112-SMCJ58A-E3/9ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ58A-E3/9AT |
Description | TVS DIODE 58VWM 93.6VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 16A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 16A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 58V | Supplier Device Package |
Voltage - Breakdown (Min) 64.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 93.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM15T68A | STMicroelectronics | 7.107 | 497-7874-1-ND | kr.10.65000 | Direct |
| 3.0SMCJ58A-13 | Diodes Incorporated | 4.572 | 3.0SMCJ58ADICT-ND | kr.6.78000 | Similar |
| SMCJ60A | Taiwan Semiconductor Corporation | 2.543 | SMCJ60AFSCT-ND | kr.8.75000 | Similar |
| SMDJ58A-T7 | Littelfuse Inc. | 754 | 18-SMDJ58A-T7CT-ND | kr.10.14000 | Similar |
| SMLJ58A | Bourns Inc. | 18.402 | SMLJ58ABCT-ND | kr.11.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.47000 | kr.6.47 |
| 10 | kr.4.04500 | kr.40.45 |
| 100 | kr.2.63170 | kr.263.17 |
| 500 | kr.2.02360 | kr.1,011.80 |
| 1.000 | kr.1.82763 | kr.1,827.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.1.54886 | kr.5,421.01 |
| 7.000 | kr.1.42821 | kr.9,997.47 |
| 10.500 | kr.1.36674 | kr.14,350.77 |
| 17.500 | kr.1.29768 | kr.22,709.40 |
| 24.500 | kr.1.25680 | kr.30,791.60 |
| 35.000 | kr.1.21706 | kr.42,597.10 |
| Unit Price without VAT: | kr.6.47000 |
|---|---|
| Unit Price with VAT: | kr.8.08750 |

