
SMCJ54AHE3_A/H | |
|---|---|
DigiKey Part Number | 112-SMCJ54AHE3_A/HTR-ND - Tape & Reel (TR) 112-SMCJ54AHE3_A/HCT-ND - Cut Tape (CT) 112-SMCJ54AHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ54AHE3_A/H |
Description | TVS DIODE 54VWM 87.1VC DO214AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 17.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 17.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.16000 | kr.5.16 |
| 10 | kr.4.13400 | kr.41.34 |
| 100 | kr.2.85740 | kr.285.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | kr.1.70925 | kr.1,452.86 |
| Unit Price without VAT: | kr.5.16000 |
|---|---|
| Unit Price with VAT: | kr.6.45000 |

