Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar



SMCJ51CAHE3/9AT | |
|---|---|
DigiKey Part Number | SMCJ51CAHE3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ51CAHE3/9AT |
Description | TVS DIODE 51VWM 82.4VC DO214AB |
Customer Reference | |
Detailed Description | 82.4V Clamp 18.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ51CAHE3/9AT Models |
Category | Current - Peak Pulse (10/1000µs) 18.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 51V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 56.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 82.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ51CA-E3/57T | Vishay General Semiconductor - Diodes Division | 572 | SMCJ51CA-E3/57TGICT-ND | kr.6.91000 | Direct |
| SMCJ51CA-E3/9AT | Vishay General Semiconductor - Diodes Division | 3.500 | 112-SMCJ51CA-E3/9ATCT-ND | kr.6.91000 | Direct |
| SMCJ51CA-M3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCJ51CA-M3/9AT-ND | kr.2.09722 | Direct |
| SMCJ51CAHE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | SMCJ51CAHE3_A/I-ND | kr.2.64985 | Direct |
| ATV15C510JB-HF | Comchip Technology | 0 | ATV15C510JB-HF-ND | kr.2.56001 | Direct |









