82.4V Clamp 18.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82.4V Clamp 18.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMCJ51AHE3_A/I

DigiKey Part Number
112-SMCJ51AHE3_A/ITR-ND - Tape & Reel (TR)
112-SMCJ51AHE3_A/ICT-ND - Cut Tape (CT)
112-SMCJ51AHE3_A/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ51AHE3_A/I
Description
TVS DIODE 51VWM 82.4VC DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
82.4V Clamp 18.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
18.2A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
51V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
56.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
82.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ51ATaiwan Semiconductor Corporation3.625SMCJ51AFSCT-NDkr.6.47000Similar
In-Stock: 3.487
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.37000kr.8.37
10kr.5.25000kr.52.50
100kr.3.45660kr.345.66
500kr.2.68614kr.1,343.07
1.000kr.2.43811kr.2,438.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.1.89622kr.6,636.77
7.000kr.1.75461kr.12,282.27
10.500kr.1.68250kr.17,666.25
17.500kr.1.60147kr.28,025.72
24.500kr.1.55349kr.38,060.50
35.000kr.1.50688kr.52,740.80
Manufacturers Standard Package
Unit Price without VAT:kr.8.37000
Unit Price with VAT:kr.10.46250