Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar



SMCJ5.0CAHE3/9AT | |
|---|---|
DigiKey Part Number | SMCJ5.0CAHE3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ5.0CAHE3/9AT |
Description | TVS DIODE 5VWM 9.2VC DO214AB |
Customer Reference | |
Detailed Description | 9.2V Clamp 163A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ5.0CAHE3/9AT Models |
Category | Current - Peak Pulse (10/1000µs) 163A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ5.0CA-E3/57T | Vishay General Semiconductor - Diodes Division | 400 | SMCJ5.0CA-E3/57TGICT-ND | kr.6.91000 | Direct |
| SMCJ5.0CA-M3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCJ5.0CA-M3/57T-ND | kr.2.74651 | Direct |
| SMCJ5.0CA-M3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCJ5.0CA-M3/9AT-ND | kr.2.74651 | Direct |
| SMCJ5.0CAHE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | SMCJ5.0CAHE3_A/I-ND | kr.2.65179 | Direct |
| SMCJ5.0CA | Littelfuse Inc. | 37.668 | SMCJ5.0CALFCT-ND | kr.6.40000 | Direct |










