


SMCJ5.0AHE3_A/H | |
|---|---|
DigiKey Part Number | 112-SMCJ5.0AHE3_A/HTR-ND - Tape & Reel (TR) 112-SMCJ5.0AHE3_A/HCT-ND - Cut Tape (CT) 112-SMCJ5.0AHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ5.0AHE3_A/H |
Description | TVS DIODE 5VWM 9.2VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 163A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 163A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.64000 | kr.9.64 |
| 10 | kr.6.07400 | kr.60.74 |
| 100 | kr.4.02840 | kr.402.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | kr.2.92893 | kr.2,489.59 |
| 1.700 | kr.2.68122 | kr.4,558.07 |
| 2.550 | kr.2.55497 | kr.6,515.17 |
| 4.250 | kr.2.41312 | kr.10,255.76 |
| 5.950 | kr.2.32912 | kr.13,858.26 |
| 8.500 | kr.2.24747 | kr.19,103.49 |
| Unit Price without VAT: | kr.9.64000 |
|---|---|
| Unit Price with VAT: | kr.12.05000 |

