


SMCJ48AHM3_A/I | |
|---|---|
DigiKey Part Number | SMCJ48AHM3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ48AHM3_A/I |
Description | TVS DIODE 48VWM 77.4VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 19.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 48V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 53.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 77.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 19.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.1.95555 | kr.6,844.42 |
| 7.000 | kr.1.81285 | kr.12,689.95 |
| 10.500 | kr.1.74017 | kr.18,271.78 |
| 17.500 | kr.1.70546 | kr.29,845.55 |
| Unit Price without VAT: | kr.1.95555 |
|---|---|
| Unit Price with VAT: | kr.2.44444 |



