


SMCJ45AHE3_A/H | |
|---|---|
DigiKey Part Number | SMCJ45AHE3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ45AHE3_A/H |
Description | TVS DIODE 45VWM 72.7VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 20.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 45V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 50V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 72.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC51A | Taiwan Semiconductor Corporation | 0 | 1801-1.5SMC51ATR-ND | kr.1.45763 | Similar |
| SMCJ43A | Taiwan Semiconductor Corporation | 1.408 | SMCJ43AFSCT-ND | kr.6.47000 | Similar |
| SMCJ45A | Taiwan Semiconductor Corporation | 157 | SMCJ45AFSCT-ND | kr.6.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.400 | kr.1.84923 | kr.6,287.38 |
| Unit Price without VAT: | kr.1.84923 |
|---|---|
| Unit Price with VAT: | kr.2.31154 |



