SMCJ43CAHE3/9AT is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 565
Unit Price: kr.6.91000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.57877
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.09721
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.64985
Datasheet

Direct


Diodes Incorporated
In Stock: 1.801
Unit Price: kr.11.16000

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.4.00308

Upgrade


Littelfuse Inc.
In Stock: 0
Unit Price: kr.112.76958
Datasheet

Similar


Littelfuse Inc.
In Stock: 3.445
Unit Price: kr.15.66000
Datasheet

Similar


Littelfuse Inc.
In Stock: 617
Unit Price: kr.15.66000
Datasheet

Similar


STMicroelectronics
In Stock: 5.392
Unit Price: kr.8.12000
Datasheet

Similar


Bourns Inc.
In Stock: 566
Unit Price: kr.6.91000
Datasheet

Similar


Littelfuse Inc.
In Stock: 10.097
Unit Price: kr.6.15000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4.243
Unit Price: kr.6.66000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.102.51780
Datasheet
69.4V Clamp 21.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
69.4V Clamp 21.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMCJ43CAHE3/9AT

DigiKey Part Number
SMCJ43CAHE3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ43CAHE3/9AT
Description
TVS DIODE 43VWM 69.4VC DO214AB
Customer Reference
Detailed Description
69.4V Clamp 21.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ43CAHE3/9AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
21.6A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
43V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
47.8V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
69.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ43CA-E3/57TVishay General Semiconductor - Diodes Division565SMCJ43CA-E3/57TGICT-NDkr.6.91000Direct
SMCJ43CA-E3/9ATVishay General Semiconductor - Diodes Division0SMCJ43CA-E3/9AT-NDkr.1.57877Direct
SMCJ43CA-M3/57TVishay General Semiconductor - Diodes Division0SMCJ43CA-M3/57T-NDkr.2.09721Direct
SMCJ43CAHE3_A/IVishay General Semiconductor - Diodes Division0SMCJ43CAHE3_A/I-NDkr.2.64985Direct
SMCJ43CA-13-FDiodes Incorporated1.801SMCJ43CA-FDICT-NDkr.11.16000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types