Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SMCJ43-E3/9AT | |
|---|---|
DigiKey Part Number | SMCJ43-E3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ43-E3/9AT |
Description | TVS DIODE 43VWM 76.7VC DO214AB |
Customer Reference | |
Detailed Description | 76.7V Clamp 19.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 19.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 43V | Supplier Device Package |
Voltage - Breakdown (Min) 47.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 76.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ43A-E3/9AT | Vishay General Semiconductor - Diodes Division | 2.257 | 112-SMCJ43A-E3/9ATCT-ND | kr.6.47000 | Direct |
| 5.0SMDJ43A | Littelfuse Inc. | 3.790 | F10853CT-ND | kr.15.66000 | Similar |
| 5.0SMDJ43A-T7 | Littelfuse Inc. | 0 | 18-5.0SMDJ43A-T7CT-ND | kr.15.66000 | Similar |
| SMCJ43AE3/TR13 | Microchip Technology | 0 | SMCJ43AE3/TR13-ND | kr.3.71017 | Similar |
| SMDJ43A | Littelfuse Inc. | 5.110 | SMDJ43ACT-ND | kr.10.14000 | Similar |





