


SMCJ40CAHE3_A/H | |
|---|---|
DigiKey Part Number | 112-SMCJ40CAHE3_A/HTR-ND - Tape & Reel (TR) 112-SMCJ40CAHE3_A/HCT-ND - Cut Tape (CT) 112-SMCJ40CAHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ40CAHE3_A/H |
Description | TVS DIODE 40VWM 64.5VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 23.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ40CAHE3_A/H Models |
Category | Current - Peak Pulse (10/1000µs) 23.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 40V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 44.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 64.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ40CA | Taiwan Semiconductor Corporation | 28.894 | SMCJ40CAFSCT-ND | kr.6.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.21000 | kr.10.21 |
| 10 | kr.6.45400 | kr.64.54 |
| 100 | kr.4.29090 | kr.429.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | kr.3.13085 | kr.2,661.22 |
| 1.700 | kr.2.86941 | kr.4,878.00 |
| 2.550 | kr.2.73617 | kr.6,977.23 |
| 4.250 | kr.2.58648 | kr.10,992.54 |
| 5.950 | kr.2.49785 | kr.14,862.21 |
| 8.500 | kr.2.41170 | kr.20,499.45 |
| Unit Price without VAT: | kr.10.21000 |
|---|---|
| Unit Price with VAT: | kr.12.76250 |

