DO-214AB SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB SMC
DO-214AB, SMC

SMCJ40AHM3_A/H

DigiKey Part Number
112-SMCJ40AHM3_A/HTR-ND - Tape & Reel (TR)
112-SMCJ40AHM3_A/HCT-ND - Cut Tape (CT)
112-SMCJ40AHM3_A/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ40AHM3_A/H
Description
TVS DIODE 40VWM 64.5VC DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
64.5V Clamp 23.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
64.5V
Current - Peak Pulse (10/1000µs)
23.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.300
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.17000kr.7.17
10kr.4.47400kr.44.74
100kr.2.93180kr.293.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
850kr.2.10349kr.1,787.97
1.700kr.1.91665kr.3,258.30
2.550kr.1.82142kr.4,644.62
4.250kr.1.71437kr.7,286.07
5.950kr.1.53921kr.9,158.30
8.500kr.1.49600kr.12,716.00
Manufacturers Standard Package
Unit Price without VAT:kr.7.17000
Unit Price with VAT:kr.8.96250