


SMCJ36CAHM3_A/H | |
|---|---|
DigiKey Part Number | 112-SMCJ36CAHM3_A/HTR-ND - Tape & Reel (TR) 112-SMCJ36CAHM3_A/HCT-ND - Cut Tape (CT) 112-SMCJ36CAHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ36CAHM3_A/H |
Description | TVS DIODE 36VWM 58.1VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 25.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 58.1V | Base Product Number |
Current - Peak Pulse (10/1000µs) 25.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.59000 | kr.10.59 |
| 10 | kr.6.69500 | kr.66.95 |
| 100 | kr.4.46020 | kr.446.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | kr.3.26107 | kr.2,771.91 |
| 1.700 | kr.2.99095 | kr.5,084.62 |
| 2.550 | kr.2.85330 | kr.7,275.91 |
| 4.250 | kr.2.69859 | kr.11,469.01 |
| 5.950 | kr.2.60701 | kr.15,511.71 |
| 8.500 | kr.2.51798 | kr.21,402.83 |
| Unit Price without VAT: | kr.10.59000 |
|---|---|
| Unit Price with VAT: | kr.13.23750 |

