SMCJ36AHE3/9AT is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.90623
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.96445
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3.620
Unit Price: kr.2.45000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 8.428
Unit Price: kr.1.42000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.80593
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1.562
Unit Price: kr.5.10000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 780
Unit Price: kr.7.22000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.76715
Datasheet

Similar


Littelfuse Inc.
In Stock: 7.094
Unit Price: kr.8.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 700
Unit Price: kr.10.90000
Datasheet

Similar


STMicroelectronics
In Stock: 4.048
Unit Price: kr.2.71000
Datasheet

Similar


STMicroelectronics
In Stock: 7.981
Unit Price: kr.3.68000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.1.25260
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.22500
Datasheet
58.1V Clamp 25.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ36AHE3/9AT

DigiKey Part Number
SMCJ36AHE3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ36AHE3/9AT
Description
TVS DIODE 36VWM 58.1VC DO214AB
Customer Reference
Detailed Description
58.1V Clamp 25.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
25.8A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types