Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar



SMCJ30CA-M3/9AT | |
|---|---|
DigiKey Part Number | SMCJ30CA-M3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ30CA-M3/9AT |
Description | TVS DIODE 30VWM 48.4VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 31A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 30V | Supplier Device Package |
Voltage - Breakdown (Min) 33.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 48.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ30CA-E3/57T | Vishay General Semiconductor - Diodes Division | 8.250 | SMCJ30CA-E3/57TGICT-ND | kr.6.91000 | Direct |
| SMCJ30CA-E3/9AT | Vishay General Semiconductor - Diodes Division | 1.769 | SMCJ30CA-E3/9ATGICT-ND | kr.6.91000 | Direct |
| SMCJ30CAHE3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCJ30CAHE3/57TGITR-ND | kr.0.00000 | Direct |
| SMCJ30CA | Littelfuse Inc. | 25.386 | SMCJ30CALFCT-ND | kr.6.15000 | Direct |
| SMCJ30CA | Taiwan Semiconductor Corporation | 6.007 | SMCJ30CAFSCT-ND | kr.6.66000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.2.09722 | kr.7,340.27 |
| Unit Price without VAT: | kr.2.09722 |
|---|---|
| Unit Price with VAT: | kr.2.62153 |







