


SMCJ30AHM3_A/H | |
|---|---|
DigiKey Part Number | 112-SMCJ30AHM3_A/HTR-ND - Tape & Reel (TR) 112-SMCJ30AHM3_A/HCT-ND - Cut Tape (CT) 112-SMCJ30AHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ30AHM3_A/H |
Description | TVS DIODE 30VWM 48.4VC DO214AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 31A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.22000 | kr.7.22 |
| 10 | kr.4.50900 | kr.45.09 |
| 100 | kr.2.95470 | kr.295.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | kr.2.11993 | kr.1,801.94 |
| 1.700 | kr.1.93162 | kr.3,283.75 |
| 2.550 | kr.1.83564 | kr.4,680.88 |
| 4.250 | kr.1.72776 | kr.7,342.98 |
| 5.950 | kr.1.66387 | kr.9,900.03 |
| 8.500 | kr.1.60177 | kr.13,615.05 |
| 21.250 | kr.1.50769 | kr.32,038.41 |
| Unit Price without VAT: | kr.7.22000 |
|---|---|
| Unit Price with VAT: | kr.9.02500 |

