42.1V Clamp 35.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
42.1V Clamp 35.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB, SMC

SMCJ26AHM3_A/H

DigiKey Part Number
112-SMCJ26AHM3_A/HTR-ND - Tape & Reel (TR)
112-SMCJ26AHM3_A/HCT-ND - Cut Tape (CT)
112-SMCJ26AHM3_A/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ26AHM3_A/H
Description
TVS DIODE 26VWM 42.1VC DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
42.1V Clamp 35.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
1500W (1.5kW)
Mfr
Power Line Protection
No
Series
Applications
Telecom
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
26V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
28.9V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
42.1V
Base Product Number
Current - Peak Pulse (10/1000µs)
35.6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.623
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.43000kr.8.43
10kr.5.30700kr.53.07
100kr.3.49650kr.349.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
850kr.2.52318kr.2,144.70
1.700kr.2.30366kr.3,916.22
2.550kr.2.19182kr.5,589.14
4.250kr.2.06611kr.8,780.97
5.950kr.1.99166kr.11,850.38
8.500kr.1.91930kr.16,314.05
Manufacturers Standard Package
Unit Price without VAT:kr.8.43000
Unit Price with VAT:kr.10.53750