Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SMCJ24A-M3/9AT | |
|---|---|
DigiKey Part Number | SMCJ24A-M3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ24A-M3/9AT |
Description | TVS DIODE 24VWM 38.9VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 38.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 38.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 24V | Supplier Device Package |
Voltage - Breakdown (Min) 26.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 38.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ24AHE3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCJ24AHE3/9ATGITR-ND | kr.0.00000 | Direct |
| 1.5SMC27A | Taiwan Semiconductor Corporation | 2.973 | 1801-1.5SMC27ACT-ND | kr.6.47000 | Similar |
| 1.5SMCJ24A | Diotec Semiconductor | 2.371 | 4878-1.5SMCJ24ACT-ND | kr.5.52000 | Similar |
| 3.0SMCJ24A-13 | Diodes Incorporated | 750 | 31-3.0SMCJ24A-13CT-ND | kr.6.78000 | Similar |
| 5.0SMDJ24A | Littelfuse Inc. | 1.373 | 5.0SMDJ24ACT-ND | kr.15.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | kr.1.95565 | kr.13,689.55 |
| Unit Price without VAT: | kr.1.95565 |
|---|---|
| Unit Price with VAT: | kr.2.44456 |









