38.9V Clamp 38.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38.9V Clamp 38.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMCJ24A-E3/57T

DigiKey Part Number
SMCJ24A-E3/57TGITR-ND - Tape & Reel (TR)
SMCJ24A-E3/57TGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMCJ24A-E3/57T
Description
TVS DIODE 24VWM 38.9VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
38.9V Clamp 38.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ24A-E3/57T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
38.6A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
24V
Supplier Device Package
Voltage - Breakdown (Min)
26.7V
Base Product Number
Voltage - Clamping (Max) @ Ipp
38.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ26A-TRSTMicroelectronics2.192497-6519-1-NDkr.1.00000Direct
1.5SMC27ATaiwan Semiconductor Corporation2.9731801-1.5SMC27ACT-NDkr.0.87000Similar
1.5SMCJ24ADiotec Semiconductor2.3714878-1.5SMCJ24ACT-NDkr.0.74000Similar
3.0SMC24ALittelfuse Inc.4.80818-3.0SMC24ACT-NDkr.1.06000Similar
5.0SMDJ24ALittelfuse Inc.1.3735.0SMDJ24ACT-NDkr.2.10000Similar
In-Stock: 610
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.47000kr.6.47
10kr.4.04500kr.40.45
100kr.2.63170kr.263.17
Tape & Reel (TR)
QuantityUnit PriceExt Price
850kr.1.87060kr.1,590.01
1.700kr.1.69889kr.2,888.11
2.550kr.1.61133kr.4,108.89
4.250kr.1.51293kr.6,429.95
5.950kr.1.45465kr.8,655.17
8.500kr.1.39799kr.11,882.92
Manufacturers Standard Package
Unit Price without VAT:kr.6.47000
Unit Price with VAT:kr.8.08750