


SMCJ170CA-E3/57T | |
|---|---|
DigiKey Part Number | SMCJ170CA-E3/57TGITR-ND - Tape & Reel (TR) SMCJ170CA-E3/57TGICT-ND - Cut Tape (CT) SMCJ170CA-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ170CA-E3/57T |
Description | TVS DIODE 170VWM 275VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ170CA-E3/57T Models |
Category | Current - Peak Pulse (10/1000µs) 5.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 170V | Supplier Device Package |
Voltage - Breakdown (Min) 189V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 275V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.10000 | kr.7.10 |
| 10 | kr.4.42500 | kr.44.25 |
| 100 | kr.2.89100 | kr.289.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | kr.2.06527 | kr.1,755.48 |
| 1.700 | kr.1.87892 | kr.3,194.16 |
| 2.550 | kr.1.78395 | kr.4,549.07 |
| 4.250 | kr.1.67721 | kr.7,128.14 |
| 5.950 | kr.1.61398 | kr.9,603.18 |
| 8.500 | kr.1.55252 | kr.13,196.42 |
| Unit Price without VAT: | kr.7.10000 |
|---|---|
| Unit Price with VAT: | kr.8.87500 |

