
SMCJ16CA-E3/57T | |
|---|---|
DigiKey Part Number | SMCJ16CA-E3/57TGITR-ND - Tape & Reel (TR) SMCJ16CA-E3/57TGICT-ND - Cut Tape (CT) SMCJ16CA-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ16CA-E3/57T |
Description | TVS DIODE 16VWM 26VC DO214AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 57.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ16CA-E3/57T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 57.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.69000 | kr.2.69 |
| 10 | kr.1.97800 | kr.19.78 |
| 100 | kr.1.87520 | kr.187.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | kr.1.15516 | kr.981.89 |
| Unit Price without VAT: | kr.2.69000 |
|---|---|
| Unit Price with VAT: | kr.3.36250 |

