SMCJ160AHE3/57T is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.84923
Datasheet

Similar


Littelfuse Inc.
In Stock: 9.448
Unit Price: kr.17.94000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.5.94604
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.71017

Similar


Littelfuse Inc.
In Stock: 307
Unit Price: kr.10.71000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.29350
Datasheet

Similar


Bourns Inc.
In Stock: 5.750
Unit Price: kr.11.22000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.2.92048
259V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
259V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMCJ160AHE3/57T

DigiKey Part Number
SMCJ160AHE3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ160AHE3/57T
Description
TVS DIODE 160VWM 259VC DO214AB
Customer Reference
Detailed Description
259V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
5.8A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
160V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
178V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
259V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ160AHE3_A/HVishay General Semiconductor - Diodes Division0SMCJ160AHE3_A/H-NDkr.1.84923Direct
5.0SMDJ160ALittelfuse Inc.9.4485.0SMDJ160ACT-NDkr.17.94000Similar
5.0SMDJ160A-T7Littelfuse Inc.05.0SMDJ160A-T7-NDkr.5.94604Similar
SMCJ160E3/TR13Microchip Technology0SMCJ160E3/TR13-NDkr.3.71017Similar
SMDJ160ALittelfuse Inc.307SMDJ160ACT-NDkr.10.71000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types