24.4V Clamp 61.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24.4V Clamp 61.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMCJ15A-E3/9AT

DigiKey Part Number
SMCJ15A-E3/9ATGITR-ND - Tape & Reel (TR)
SMCJ15A-E3/9ATGICT-ND - Cut Tape (CT)
SMCJ15A-E3/9ATGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ15A-E3/9AT
Description
TVS DIODE 15VWM 24.4VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24.4V Clamp 61.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
61.5A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
15V
Supplier Device Package
Voltage - Breakdown (Min)
16.7V
Base Product Number
Voltage - Clamping (Max) @ Ipp
24.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM15T18ASTMicroelectronics3.082497-7864-1-NDkr.9.51000Direct
1.5SMCJ15ADiotec Semiconductor2.3174878-1.5SMCJ15ACT-NDkr.5.52000Similar
5.0SMDJ15ALittelfuse Inc.14.8175.0SMDJ15ACT-NDkr.15.85000Similar
5.0SMDJ15A-RBourns Inc.3.000118-5.0SMDJ15A-RTR-NDkr.4.57061Similar
SMCJ15A-TRSTMicroelectronics2.952497-6517-1-NDkr.7.48000Similar
In-Stock: 3.064
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.47000kr.6.47
10kr.4.04500kr.40.45
100kr.2.63170kr.263.17
500kr.2.02360kr.1,011.80
1.000kr.1.82763kr.1,827.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.1.54886kr.5,421.01
7.000kr.1.42821kr.9,997.47
10.500kr.1.36674kr.14,350.77
17.500kr.1.29768kr.22,709.40
24.500kr.1.25680kr.30,791.60
35.000kr.1.21706kr.42,597.10
Manufacturers Standard Package
Unit Price without VAT:kr.6.47000
Unit Price with VAT:kr.8.08750