


SMCJ150CA-E3/9AT | |
|---|---|
DigiKey Part Number | SMCJ150CA-E3/9ATGITR-ND - Tape & Reel (TR) SMCJ150CA-E3/9ATGICT-ND - Cut Tape (CT) SMCJ150CA-E3/9ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ150CA-E3/9AT |
Description | TVS DIODE 150VWM 243VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ150CA-E3/9AT Models |
Category | Current - Peak Pulse (10/1000µs) 6.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 150V | Supplier Device Package |
Voltage - Breakdown (Min) 167V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 243V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ150CA | Taiwan Semiconductor Corporation | 3.846 | SMCJ150CAFSCT-ND | kr.6.66000 | Direct |
| SMCJ150CA | Bourns Inc. | 2.362 | SMCJ150CABCT-ND | kr.8.05000 | Direct |
| SMCJ150CA | Littelfuse Inc. | 15.123 | SMCJ150CALFCT-ND | kr.6.66000 | Direct |
| SMCJ150CA-13-F | Diodes Incorporated | 2.266 | 31-SMCJ150CA-13-FCT-ND | kr.5.39000 | Direct |
| 5.0SMDJ150CA | Littelfuse Inc. | 2.854 | F10848CT-ND | kr.17.94000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.10000 | kr.7.10 |
| 10 | kr.4.42500 | kr.44.25 |
| 100 | kr.2.89100 | kr.289.10 |
| 500 | kr.2.23118 | kr.1,115.59 |
| 1.000 | kr.2.01866 | kr.2,018.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.1.71618 | kr.6,006.63 |
| 7.000 | kr.1.58530 | kr.11,097.10 |
| 10.500 | kr.1.51864 | kr.15,945.72 |
| 17.500 | kr.1.44373 | kr.25,265.27 |
| 24.500 | kr.1.39938 | kr.34,284.81 |
| 35.000 | kr.1.35630 | kr.47,470.50 |
| Unit Price without VAT: | kr.7.10000 |
|---|---|
| Unit Price with VAT: | kr.8.87500 |

