Similar
Similar
Similar



SMCJ150A-M3/57T | |
|---|---|
DigiKey Part Number | SMCJ150A-M3/57T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ150A-M3/57T |
Description | TVS DIODE 150VWM 243VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 150V | Supplier Device Package |
Voltage - Breakdown (Min) 167V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 243V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC170A | Taiwan Semiconductor Corporation | 0 | 1801-1.5SMC170ATR-ND | kr.0.19540 | Similar |
| 1.5SMC180A | Taiwan Semiconductor Corporation | 0 | 1801-1.5SMC180ATR-ND | kr.0.19540 | Similar |
| 5.0SMDJ150A | Littelfuse Inc. | 0 | 5.0SMDJ150ACT-ND | kr.2.41000 | Similar |
| SMDJ150A | Littelfuse Inc. | 8.336 | SMDJ150ACT-ND | kr.1.44000 | Similar |
| SMLJ150A | Bourns Inc. | 1.736 | SMLJ150ABCT-ND | kr.1.50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.250 | kr.1.95564 | kr.8,311.47 |
| Unit Price without VAT: | kr.1.95564 |
|---|---|
| Unit Price with VAT: | kr.2.44455 |




