243V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
243V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMCJ150A-E3/57T

DigiKey Part Number
SMCJ150A-E3/57TGITR-ND - Tape & Reel (TR)
SMCJ150A-E3/57TGICT-ND - Cut Tape (CT)
SMCJ150A-E3/57TGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ150A-E3/57T
Description
TVS DIODE 150VWM 243VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
243V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ150A-E3/57T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
6.2A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
150V
Supplier Device Package
Voltage - Breakdown (Min)
167V
Base Product Number
Voltage - Clamping (Max) @ Ipp
243V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ150ABourns Inc.239SMCJ150ABCT-NDkr.6.72000Similar
SMCJ160ATaiwan Semiconductor Corporation78.710SMCJ160AFSCT-NDkr.6.47000Similar
SMCJ170ATaiwan Semiconductor Corporation6.954SMCJ170AFSCT-NDkr.6.47000Similar
SMLJ150ABourns Inc.1.736SMLJ150ABCT-NDkr.11.22000Similar
In-Stock: 1.056
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.47000kr.6.47
10kr.4.04500kr.40.45
100kr.2.63170kr.263.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
850kr.1.87060kr.1,590.01
1.700kr.1.69889kr.2,888.11
2.550kr.1.61133kr.4,108.89
4.250kr.1.51293kr.6,429.95
5.950kr.1.45465kr.8,655.17
8.500kr.1.39799kr.11,882.92
Manufacturers Standard Package
Unit Price without VAT:kr.6.47000
Unit Price with VAT:kr.8.08750