Direct
Similar
Similar
Similar
Similar



SMCJ15-E3/9AT | |
|---|---|
DigiKey Part Number | SMCJ15-E3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ15-E3/9AT |
Description | TVS DIODE 15VWM 26.9VC DO214AB |
Customer Reference | |
Detailed Description | 26.9V Clamp 55.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 55.8A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 15V | Supplier Device Package |
Voltage - Breakdown (Min) 16.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 26.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ15A-E3/9AT | Vishay General Semiconductor - Diodes Division | 3.064 | SMCJ15A-E3/9ATGICT-ND | kr.6.47000 | Direct |
| 5.0SMDJ15A | Littelfuse Inc. | 14.847 | 5.0SMDJ15ACT-ND | kr.15.85000 | Similar |
| SMCJ15A-TR | STMicroelectronics | 2.952 | 497-6517-1-ND | kr.7.48000 | Similar |
| SMCJ15AE3/TR13 | Microchip Technology | 0 | SMCJ15AE3/TR13-ND | kr.3.71017 | Similar |
| SMDJ15A | Littelfuse Inc. | 42.067 | SMDJ15ACT-ND | kr.10.14000 | Similar |







