Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar



SMCJ14AHE3/9AT | |
|---|---|
DigiKey Part Number | SMCJ14AHE3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ14AHE3/9AT |
Description | TVS DIODE 14VWM 23.2VC DO214AB |
Customer Reference | |
Detailed Description | 23.2V Clamp 64.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 64.7A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 14V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 15.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 23.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ14A-E3/57T | Vishay General Semiconductor - Diodes Division | 2.228 | SMCJ14A-E3/57TGICT-ND | kr.6.47000 | Direct |
| SMCJ14A-M3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCJ14A-M3/57T-ND | kr.1.80004 | Direct |
| SMCJ14AHE3_A/I | Vishay General Semiconductor - Diodes Division | 2.386 | 112-SMCJ14AHE3_A/ICT-ND | kr.8.37000 | Direct |
| 5.0SMDJ14A | Littelfuse Inc. | 0 | 5.0SMDJ14ACT-ND | kr.15.66000 | Similar |
| 5.0SMDJ14A-T7 | Littelfuse Inc. | 0 | 18-5.0SMDJ14A-T7CT-ND | kr.15.66000 | Similar |








