SMCJ13CA-M3/57T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2.654
Unit Price: kr.3.84000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 1.365
Unit Price: kr.5.38000
Datasheet

Direct


Littelfuse Inc.
In Stock: 4.649
Unit Price: kr.4.10000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.88.00000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.80.00000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.80.00000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 2.993
Unit Price: kr.4.54000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.51755
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.51755
Datasheet

Similar


Diotec Semiconductor
In Stock: 2.976
Unit Price: kr.4.48000
Datasheet

Similar


Littelfuse Inc.
In Stock: 6.308
Unit Price: kr.11.65000
Datasheet

Similar


Diodes Incorporated
In Stock: 8.695
Unit Price: kr.9.98000
Datasheet

Similar


Littelfuse Inc.
In Stock: 3.174
Unit Price: kr.6.14000
Datasheet
DO-214AB SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB SMC
DO-214AB, SMC

SMCJ13CA-M3/57T

DigiKey Part Number
SMCJ13CA-M3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ13CA-M3/57T
Description
TVS DIODE 13VWM 21.5VC DO214AB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
21.5V Clamp 69.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
69.8A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.400kr.2.47650kr.8,420.10
Unit Price without VAT:kr.2.47650
Unit Price with VAT:kr.3.09563